Anderson Power 114916P2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 22A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPEK Pak |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 114916P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.