Anderson Power 115G3 technical specifications.
| Approvals | UL, CSA |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Series | Powerpole® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 115G3 to view detailed technical specifications.
No datasheet is available for this part.