Anderson Power 115G3-BK technical specifications.
| Body Material | Steel |
| Depth | 9.7mm |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 115G3-BK to view detailed technical specifications.
No datasheet is available for this part.