Anderson Power 115G4 technical specifications.
| Approvals | UL, CSA |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Poles | 10 |
| Series | Powerpole Pak |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 115G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.