Anderson Power 1317G3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 25A |
| Series | PCB Powerpole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power 1317G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.