Anderson Power 1317G4 technical specifications.
| Contact Plating | Tin |
| Current Rating | 25A |
| Mount | PCB |
| Series | PP15 to PP45 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power 1317G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.