Anderson Power 1319-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 120A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 50.8mm |
| Max Current Rating | 120A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB® 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1319-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.