Anderson Power 1320G3 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1320G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.