
Anderson Power 1321G4 technical specifications.
| Color | Green |
| Contact Type | Non-Gendered |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1321G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.