
Anderson Power 1321G4-BK technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | PP120 |
| Wire/Cable Diameter | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1321G4-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.