Anderson Power 1323G2 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 13.21 |
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 230A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 034K5 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power 1323G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.