
Anderson Power 1327G6FP technical specifications.
| Color | Black |
| Contact Type | Non-Gendered |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Housing Color | Black |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1327G6FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
