Anderson Power 1327G7 technical specifications.
| Total Number of Contacts | 1 |
| Contact Gender | HERMAPHRODITIC |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Anderson Power 1327G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.