
Single-position, straight, hermaphroditic connector housing designed for panel or free-hanging mounting. Features a blue, UL94 V-0 rated PC insulation material, supporting a 30A current rating and 600V voltage rating. This RoHS compliant component is suitable for crimp termination and operates within a temperature range of -20°C to 105°C.
Anderson Power 1327G8 technical specifications.
| Color | Blue |
| Contact Type | Non-Gendered |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1327G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.