
Heavy-duty power connector for cable mounting, featuring silver-plated copper alloy contacts for reliable conductivity. Rated for 30A continuous current and 600V, this connector utilizes a crimp termination method. Designed for wire gauges between 12AWG and 16AWG, it offers low detent engagement for secure connections.
Anderson Power 1331-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Mount | Cable |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1331-BK to view detailed technical specifications.
No datasheet is available for this part.