
Hermaphroditic signal and power crimp contact for cable mounting, designed for 16-20AWG wire. Features a copper alloy contact material with tin and copper, plated with silver for enhanced conductivity. Rated for 15A current and 600V voltage, with a DC rated voltage of 15V. This RoHS compliant component ensures reliable connections in demanding applications.
Anderson Power 1332 technical specifications.
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Hermaphroditic |
| Material | Copper |
| Mount | Cable |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 15V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
