Straight, cable-mount crimp contact for signal and power applications. Designed for 10AWG cable, this gender-pin contact utilizes a crimp termination method. Features the Powerpole® tradename for reliable connections.
Anderson Power 1332-BK technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tradename | Powerpole® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power 1332-BK to view detailed technical specifications.
No datasheet is available for this part.