
Right angle, non-gendered connector for PCB horizontal mounting. Features a 45A current rating and 250V voltage rating. Utilizes copper alloy and copper contacts with tin plating, designed for solder termination. Compatible with Powerpole PP15/45 housings. RoHS compliant.
Anderson Power 1336G1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Non-Gendered, Right Angle |
| Current Rating | 45A |
| Gender | Female |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1336G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
