
Anderson Power 1337G1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Non-Gendered, Right Angle |
| Current Rating | 45A |
| Gender | Female |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | Powerpole® |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1337G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.