
The Anderson Power 1339G1 is a 2-contact cable termination connector with a current rating of 80A and voltage rating of 150V. It features copper contacts with silver plating and is available in a package quantity of 25. The connector is designed for termination applications and is not SVHC compliant.
Anderson Power 1339G1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SBE80 |
| Termination | Cable |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1339G1 to view detailed technical specifications.
No datasheet is available for this part.
