
Signal & Power Crimp Contact for cable mounting, designed for 6AWG wire. Features a 50A current rating and 600V voltage rating. Constructed from durable copper alloy, this non-gendered contact utilizes a crimp termination method. RoHS compliant and part of the SBS® 50 series, available in packages of 100.
Anderson Power 1339G2 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Type | Non-Gendered |
| Current Rating | 50A |
| RoHS Compliant | Yes |
| Series | SBS® 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1339G2 to view detailed technical specifications.
No datasheet is available for this part.
