
Heavy-duty power connector featuring a 50A current rating and 600V voltage rating. Designed for 6 AWG wire, this non-gendered connector utilizes silver-plated copper alloy contacts for reliable conductivity. Termination is achieved via crimp, ensuring a secure connection within the SBS® 50 series.
Anderson Power 1339g2-bk technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 50A |
| Series | SBS® 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1339g2-bk to view detailed technical specifications.
No datasheet is available for this part.