Anderson Power 1339G3 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 50A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | SBS® 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1339G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.