
Anderson Power 1339G4 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 80A |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1339G4 to view detailed technical specifications.
No datasheet is available for this part.