Anderson Power 1339g5 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 50A |
| Gender | Male |
| Series | 1339 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1339g5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.