
Anderson Power 1340G1-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 110A |
| Series | SBS75G |
| Termination | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1340G1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.