
Anderson Power 1340G3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 20A |
| Package Quantity | 25 |
| Series | SBS75G |
| Termination | Wire |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1340G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
