Anderson Power 1345G5 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 45A |
| Gender | Hermaphroditic |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | PP45 |
| Termination | Cable |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1345G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.