
Anderson Power 1348 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.