The SB 175 connector features a thermoplastic body with a red color, measuring 86.4mm in height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is designed for cable mount applications and is not SVHC compliant.
Anderson Power 134G2 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Height | 86.4mm |
| Material | ELASTOMER |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | SB® 175 |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 134G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
