
Anderson Power 1377G1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered, Right Angle |
| Current Rating | 25A |
| Gender | Female |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Series | Powerpole® |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1377G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.