
Anderson Power 1377G13 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 25A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1377G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.