
Anderson Power 1377g14 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Silver, Matte |
| Current Rating | 25A |
| Package Quantity | 100 |
| Series | PP25 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1377g14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.