Anderson Power 1377G3-BK technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Anderson Power 1377G3-BK to view detailed technical specifications.
No datasheet is available for this part.