
Anderson Power 1380G4 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1380G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.