
The Anderson Power 1381G3 is a single non-gendered contact with a current rating of 180A and a voltage rating of 600V. It is made of PC insulation material and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The contact is designed for crimp termination and is available in a package quantity of 10. It is RoHS compliant but not Reach SVHC compliant.
Anderson Power 1381G3 technical specifications.
| Color | Red |
| Contact Type | Non-Gendered |
| Current Rating | 180A |
| Gender | Receptacle |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1381G3 to view detailed technical specifications.
No datasheet is available for this part.
