Anderson Power 1382 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 180A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1382 to view detailed technical specifications.
No datasheet is available for this part.