Anderson Power 1395G3 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PP15 Powerpole |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1395G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.