
Anderson Power 1399G2 technical specifications.
| Color | Red |
| Current Rating | 40A |
| Series | Powerpole® |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1399G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.