Anderson Power 1399G7 technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 75A |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | Powerpole® |
| Voltage Rating | 600V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1399G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.