Anderson Power 1451G3 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 30A |
| Gender | Male |
| RoHS Compliant | No |
| Series | PP30 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power 1451G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.