
Anderson Power 1453G3 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Copper, Metal |
| Contact Plating | Tin, Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PP30 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1453G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.