Anderson Power 1461G1 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Plating | Tin, Silver |
| Gender | Male |
| Housing Color | Black |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1461G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.