
Anderson Power 1461G1-BK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Silver, Matte |
| Series | Powerpole® |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1461G1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
