
Connector Accessory
Anderson Power 1467G1 technical specifications.
| Package/Case | 120 |
| Current Rating | 120A |
| Mount | Clamp |
| RoHS Compliant | Yes |
| Series | SB® 120 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1467G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.