Anderson Power 1470G1 technical specifications.
| Color | Black |
| Contact Plating | Tin, Silver |
| Gender | Female |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1470G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.