
Anderson Power 1470G2 technical specifications.
| Color | Black |
| Contact Plating | Tin, Silver, Matte |
| Gender | Receptacle |
| Housing Color | Black |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole Pak |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1470G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.