Anderson Power 1470G3+110G9(X2) technical specifications.
| Current Rating | 20A |
| Gender | Female |
| Mount | Chassis |
| Number of Contacts | 8 |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1470G3+110G9(X2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.