Anderson Power 1470G4 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Silver |
| Housing Color | Black |
| Package Quantity | 25 |
| Series | Powerpole® |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1470G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.