
Anderson Power 160-13 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 220A |
| Series | A |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 160-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.